Direct



NMS-310 | |
|---|---|
DigiKey Part Number | RP810-ND |
Manufacturer | |
Manufacturer Product Number | NMS-310 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NMS-310 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M3 |
Series | Head Diameter 0.224" (5.70mm) |
Packaging Bulk | Head Height 0.100" (2.54mm) |
Part Status Obsolete | Length - Below Head 0.390" (9.91mm) |
Type Machine Screw | Length - Overall 0.490" (12.45mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50M030050P010 | Essentra Components | 8,108 | RPC7005-ND | £0.10000 | Direct |


