Similar



NMS-306 | |
|---|---|
DigiKey Part Number | RP808-ND |
Manufacturer | |
Manufacturer Product Number | NMS-306 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NMS-306 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M3 |
Series | Head Diameter 0.224" (5.70mm) |
Packaging Bulk | Head Height 0.100" (2.54mm) |
Part Status Obsolete | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Machine Screw | Length - Overall 0.350" (8.89mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50M030050P006 | Essentra Components | 68,042 | RPC7002-ND | £0.10000 | Similar |



