


NM-4-R4 | |
|---|---|
DigiKey Part Number | RP801-ND |
Manufacturer | |
Manufacturer Product Number | NM-4-R4 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-4-R4 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.503" (12.78mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.057" (1.45mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 0.250" (6.35mm) | Bundle Center to Mounting Center 0.510" (12.95mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.18700 | £11.87 |
| 25 | £1.11240 | £27.81 |
| 50 | £1.05940 | £52.97 |
| 100 | £1.00870 | £100.87 |
| 250 | £0.94552 | £236.38 |
| 500 | £0.90038 | £450.19 |
| 1,000 | £0.85740 | £857.40 |
| 2,500 | £0.80374 | £2,009.35 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |




