Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar

NE555D | |
|---|---|
DigiKey Part Number | 296-16792-ND |
Manufacturer | |
Manufacturer Product Number | NE555D |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE555D Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE555DR | Texas Instruments | 254,295 | 296-6501-1-ND | £0.25000 | MFR Recommended |
| LM555CM/NOPB | Texas Instruments | 3,881 | LM555CM/NOPB-ND | £1.06000 | Similar |
| LM555CMX/NOPB | Texas Instruments | 16,125 | LM555CMX/NOPBCT-ND | £0.94000 | Similar |
| LMC555CMX/NOPB | Texas Instruments | 33,812 | LMC555CMX/NOPBCT-ND | £0.85000 | Similar |
| MC1455BDR2G | onsemi | 2,408 | MC1455BDR2GOSCT-ND | £0.26000 | Upgrade |














