Polymeric PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOSMDC012F-2

DigiKey Part Number
NANOSMDC012F-2TR-ND - Tape & Reel (TR)
NANOSMDC012F-2CT-ND - Cut Tape (CT)
NANOSMDC012F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMDC012F-2
Description
PTC RESET FUSE 48V 120MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
NANOSMDC012F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
200 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.4 Ohms
Series
Resistance - Post Trip (R1) (Max)
6.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
48V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.59mm)
Current - Hold (Ih) (Max)
120 mA
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
390 mA
Approval Agency
CSA, TUV, UL
Current - Max
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148,677
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
5£0.32000£1.60
10£0.29500£2.95
50£0.24460£12.23
100£0.22580£22.58
250£0.20304£50.76
500£0.18728£93.64
1,000£0.17271£172.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13009£390.27
6,000£0.11983£718.98
9,000£0.11828£1,064.52
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800