
NA555D | |
|---|---|
DigiKey Part Number | NA555D-ND |
Manufacturer | |
Manufacturer Product Number | NA555D |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NA555D Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA555DR | Texas Instruments | 29,426 | 296-21752-1-ND | £0.19000 | MFR Recommended |
| LM555CM/NOPB | Texas Instruments | 3,881 | LM555CM/NOPB-ND | £1.06000 | Similar |
| LM555CMX/NOPB | Texas Instruments | 16,125 | LM555CMX/NOPBCT-ND | £0.94000 | Similar |
| LMC555CMX/NOPB | Texas Instruments | 33,812 | LMC555CMX/NOPBCT-ND | £0.85000 | Similar |
| NCV1455BDR2G | onsemi | 5,369 | NCV1455BDR2GOSCT-ND | £0.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.52500 | £5.25 |
| 75 | £0.42653 | £31.99 |
| 150 | £0.40367 | £60.55 |
| 300 | £0.38480 | £115.44 |
| 525 | £0.37204 | £195.32 |
| 1,050 | £0.35876 | £376.70 |
| 2,550 | £0.34514 | £880.11 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |



