

N7E50-Q516RA-50-WF | |
|---|---|
DigiKey Part Number | 3M5454TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N7E50-Q516RA-50-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tape & Reel (TR) | Height Above Board 0.341" (8.65mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £5.21506 | £10,430.12 |
| Unit Price without VAT: | £5.21506 |
|---|---|
| Unit Price with VAT: | £6.25807 |

