Keywords:





Product Index > Connectors, Interconnects > Memory Connectors - PC Cards > N7E50-N516RB-40-WF

All prices are in British pound sterling.
Digi-Key Part Number3M5451DKR-ND
Price BreakUnit PriceExtended Price
16.570006.57
106.2840062.84
Quantity Available Digi-Key Stock: 257
Can ship immediately
Manufacturer

Manufacturer Part Number

N7E50-N516RB-40-WF

DescriptionCF CARD HEADER TYPE II SMD INVTD
Lead Free Status / RoHS StatusLead free / Vendor undefined

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
CF CARD HEADER TYPE II SMD INVTD | N7E50-N516RB-40-WF | 3M5451DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 7E50 Series
Short Form Catalog
Product Photos N7E50-N516RA-40-WF, N7E50-N516RB-40-WF
Video File CF Card Header
Catalog Drawings Type I,II Long Guide
Standard Package1
CategoryConnectors, Interconnects
FamilyMemory Connectors - PC Cards
Series7E50
PackagingDigi-Reel®
Card TypeCompactFlash® - Type I, II
Number of Positions50
Connector TypeConnector
Insertion, Removal MethodPush In, Pull Out
Ejector Side-
Mounting TypeSurface Mount, Right Angle
FeaturesBoard Guide, Card Guide
Height Above Board0.248" (6.30mm)
Mounting FeatureReverse - Bottom
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Catalog Page511 (UK2011-EN PDF)
Other Names3M5451DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
3M5451TR-NDN7E50-N516RB-40-WFTape & Reel (TR)180 - Immediate4.9338990
3M5451CT-NDN7E50-N516RB-40-WFCut Tape (CT)257 - Immediate6.570001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

CF Card Header
CF Card Header

15:56:27 5/18/2013 - Help With This Screen