

N7E50-M516RB-50-WF | |
|---|---|
DigiKey Part Number | 3M5448TR-ND - Tape & Reel (TR) 3M5448CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N7E50-M516RB-50-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer 3M | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height Above Board 0.327" (8.30mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.48000 | £7.48 |
| 10 | £6.73200 | £67.32 |
| 25 | £6.34200 | £158.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £5.30389 | £477.35 |
| 180 | £5.05078 | £909.14 |
| 270 | £4.94930 | £1,336.31 |
| Unit Price without VAT: | £7.48000 |
|---|---|
| Unit Price with VAT: | £8.97600 |

