Keywords:





Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC > MXN12FB12F

Limited quantity available, not recommended for new design.

All prices are in British pound sterling.
Digi-Key Part NumberP14348-ND
Price BreakUnit PriceExtended Price
14.570004.57
104.2090042.09
254.08880102.22
503.72820186.41
1003.36730336.73
2503.24704811.76
5003.198921,599.46
1,0003.006513,006.51
Quantity Available Digi-Key Stock: 225
Can ship immediately
Manufacturer

Manufacturer Part Number

MXN12FB12F

DescriptionMOTOR BRUSHED DC 12V 2922RPM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOTOR BRUSHED DC 12V 2922RPM | MXN12FB12F | P14348-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MXN12
Product Photos MXN12FB12F
Other Related Documents BDC Motor Contact Types
Featured Product Standard Brush DC Motors
Standard Package25
CategoryMotors, Solenoids, Driver Boards/Modules
FamilyMotors - AC, DC
SeriesMXN12
TypeBrushed DC
Voltage - Rated12VDC
RPM2922 RPM
Diameter - Body1.00" (25.50mm)
Diameter - Shaft0.079" (2.00mm)
Length - Shaft and Bearing0.445" (11.30mm)
Mounting Hole Spacing0.670" (17.00mm)
Features-
Termination StyleSolder Tab
Torque - Running (oz-in / mNm)0.208 / 1.47
Torque - Starting (oz-in / mNm)0.92 / 6.5
Torque - Stall (oz-in / mNm)-
Gear Reduction RatioNone
Voltage Range5 ~ 16VDC
Power (Watts)-
Weight0.115 lb (52.16g)
Other NamesP14348

1:04:16 5/25/2013 - Help With This Screen