



MX1A-C1NW | |
|---|---|
DigiKey Part Number | CH310-ND |
Manufacturer | |
Manufacturer Product Number | MX1A-C1NW |
Description | SWITCH PUSH SPST-NO 0.01A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Category | Voltage Rating - AC 12 V |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Clear |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Operating Temperature -10°C ~ 70°C |
Circuit | Electrical Life 20,000,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 10mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |











