Keywords:





Product Index > Semiconductor Modules > Diodes, Rectifiers > MURP20040CTG

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberMURP20040CTGOS-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MURP20040CTG

DescriptionDIODE ULT FAST 400V 100A PWRTAP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MURP20020CT, 20040CT
Product Change Notification Product Discontinuation 15/May/2006
Standard Package25
CategorySemiconductor Modules
FamilyDiodes, Rectifiers
SeriesSWITCHMODE™
PackagingTray
Voltage - Forward (Vf) (Max) @ If1.3V @ 100A
Current - Reverse Leakage @ Vr50µA @ 400V
Current - Average Rectified (Io) (per Diode)100A
Voltage - DC Reverse (Vr) (Max)400V
Reverse Recovery Time (trr)75ns
Diode TypeStandard
SpeedFast Recovery =< 500ns, > 200mA (Io)
Diode Configuration1 Pair Common Cathode
Mounting TypeChassis Mount
Package / CasePowertap II
Supplier Device PackagePowerTap II
Other NamesMURP20040CTGOS

16:10:20 5/24/2013 - Help With This Screen