MSPS103B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 1
Unit Price: £27.32000
Datasheet
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPS103B

DigiKey Part Number
450-1099-ND
Manufacturer
Manufacturer Product Number
MSPS103B
Description
SWITCH PUSH SPST-NC 500MA 125V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.35mm Dia
Type
Standard
Operating Temperature
-20°C ~ 80°C
Circuit
Electrical Life
10,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
500mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30-252 BLKGrayhill Inc.1GH7486-ND£27.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes