Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MSP430F2001IRSAT

All prices are in British pound sterling.
Digi-Key Part Number296-19687-6-ND
Price BreakUnit PriceExtended Price
11.140001.14
101.0100010.10
250.9112022.78
1000.4272042.72
Quantity Available Digi-Key Stock: 6,417
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F2001IRSAT

DescriptionIC MCU 16BIT 1K FLASH 16-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC MCU 16BIT 1K FLASH 16-QFN | MSP430F2001IRSAT | 296-19687-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MSP430x20x1,2,3 Datasheet
MSP430x2xx User Guide
Product Photos 16-VQFN RSA
Product Training Modules The Ultra-Low Power MSP430
MSP430 Overview
MSP430 Design Tools
MSP430 Peripherals
MSP430x2xx/4xx and Wireless Overview
Portable Medical Solutions with MSP430
MSP430 for Utility Metering Solutions
MSP430: How to JTAG
MSP430, How To Use the Clock System
Grace Software Graphical User Interface
MCU Overview
Driver Library
MSP430Ware Overview
SYS/BIOS: MSP430 Support
Microcontrollers: SYS/BIOS: Introduction to SYS/BIOS Threading
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesMSP430F2xx
PackagingDigi-Reel®
Core Processor-
Core Size16-Bit
Speed16MHz
Connectivity-
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Number of I /O10
Program Memory Size1KB (1K x 8 + 256B)
Program Memory TypeFLASH
EEPROM Size-
RAM Size128 x 8
Voltage - Supply (Vcc/Vdd)1.8 V ~ 3.6 V
Data ConvertersSlope A/D
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case16-VQFN Exposed Pad
Catalog Page730 (UK2011-EN PDF)
For Use With296-23125-ND - TARGET BRD WIRELESS EZ430-RF2500
296-23031-ND - DEV WRLSS TOOL FOR MSP430/CC2500
296-23007-ND - BOARD TARGET FOR EZ430-F2013
296-22908-ND - KIT MSP 430/PROGRAMMER 14PIN
296-20630-ND - DEV STICK USB 430 W/TARGET BOARD
Other Names296-19687-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-19687-2-NDMSP430F2001IRSATTape & Reel (TR)6,250 - Immediate
33,750 - Factory Stock
0.41928250
296-19687-1-NDMSP430F2001IRSATCut Tape (CT)6,417 - Immediate
33,750 - Factory Stock
1.140001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:50:02 5/18/2013 - Help With This Screen