

MSL2041GU | |
|---|---|
DigiKey Part Number | MSL2041GU-ND |
Manufacturer | |
Manufacturer Product Number | MSL2041GU |
Description | IC LED DRIVER LINEAR PWM 32SOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 32-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 13.2V |
Manufacturer Microchip Technology | Voltage - Output 9.6V |
Series | Dimming PWM |
Packaging Tube | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 32-SOIC (0.295", 7.50mm Width) |
Number of Outputs 4 | Supplier Device Package 32-SOP |
Voltage - Supply (Min) 10.8V | Base Product Number |

