LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TQFN (5x5)

MSL1060AW

DigiKey Part Number
MSL1060AW-ND
Manufacturer
Manufacturer Product Number
MSL1060AW
Description
IC LED DRV RGLTR PWM 30MA 24TQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
48V
Manufacturer
Microchip Technology
Current - Output / Channel
30mA
Packaging
Tube
Frequency
1.1MHz
Part Status
Obsolete
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
24-WQFN Exposed Pad
Voltage - Supply (Min)
4.75V
Supplier Device Package
24-TQFN (5x5)
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSL1060AWRochester Electronics, LLC9962156-MSL1060AW-ND£3.59016Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.65000£4.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.65000
Unit Price with VAT:£5.58000