Keywords:





Product Index > Audio Products > Microphones > MP34DT01TR

All prices are in British pound sterling.
Digi-Key Part Number497-12016-1-ND
Price BreakUnit PriceExtended Price
12.900002.90
102.6000026.00
252.3372058.43
1002.12580212.58
2501.92432481.08
5001.72280861.40
1,0001.450791,450.79
Quantity Available Digi-Key Stock: 3,462
Can ship immediately
Manufacturer

Manufacturer Part Number

MP34DT01TR

DescriptionMIC MEMS DIGITAL PDM OMNI -26DB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MIC MEMS DIGITAL PDM OMNI -26DB | MP34DT01TR | 497-12016-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MP34DT01
Product Photos MP34DT01
Other Related Documents MP34DT01 View All Specifications
Standard Package1
CategoryAudio Products
FamilyMicrophones
Series-
PackagingCut Tape (CT)
TypeMEMS (Silicon)
Output TypeDigital, PDM
DirectionOmnidirectional
Frequency Range20Hz ~ 20kHz
Sensitivity-26dB ±3dB @ 94dB SPL
S/N Ratio63dB
Impedance-
Voltage - Rated1.64 ~ 2.86V
Current - Supply600µA
Port LocationTop
Seal RatingNone
TerminationSurface Mount
Size / Dimension4.00mm L x 3.00mm W
Height (Max)1.10mm
ShapeRectangular
Other Names497-12016-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
497-12016-2-NDMP34DT01TRTape & Reel (TR)01.339964,000
497-12016-6-NDMP34DT01TRDigi-Reel®3,462 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:01:44 5/23/2013 - Help With This Screen