
MP028T036M12AL | |
|---|---|
DigiKey Part Number | MP028T036M12AL-ND |
Manufacturer | |
Manufacturer Product Number | MP028T036M12AL |
Description | DC DC CONVERTER 36V 120W |
Customer Reference | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 36V 3.3A 28V - 50V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.3A |
Mfr | Power (Watts) 120 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, UVLO |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Pre-Regulator Module | Efficiency 95.6% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 28V | Package / Case Module |
Voltage - Input (Max) 50V | Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |
Voltage - Output 1 |

