



MMZ1005B601CT000 | |
|---|---|
DigiKey Part Number | 445-3337-2-ND - Tape & Reel (TR) 445-3337-1-ND - Cut Tape (CT) 445-3337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005B601CT000 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005B601CT000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 850mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03400 | £0.85 |
| 50 | £0.03080 | £1.54 |
| 100 | £0.02770 | £2.77 |
| 250 | £0.02384 | £5.96 |
| 500 | £0.02124 | £10.62 |
| 1,000 | £0.01884 | £18.84 |
| 5,000 | £0.01392 | £69.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01170 | £117.00 |
| 20,000 | £0.01078 | £215.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |












