
MLX92221LSE-AAA-002-RE | |
|---|---|
DigiKey Part Number | MLX92221LSE-AAA-002-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX92221LSE-AAA-002-RE |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 24V |
Mfr | Current - Supply (Max) 17mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Mounting Type Surface Mount |
Technology | Supplier Device Package TSOT-23-3 |
Polarization South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 7.9mT Trip, -7.9mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.27345 | £2,734.50 |
| Unit Price without VAT: | £0.27345 |
|---|---|
| Unit Price with VAT: | £0.32814 |

