
MLG1005S3N0ST000 | |
|---|---|
DigiKey Part Number | 445-3046-2-ND - Tape & Reel (TR) 445-3046-1-ND - Cut Tape (CT) 445-3046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S3N0ST000 |
Description | FIXED IND 3NH 800MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 800 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S3N0ST000 Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05600 | £0.56 |
| 100 | £0.04620 | £4.62 |
| 1,000 | £0.03797 | £37.97 |
| 5,000 | £0.03311 | £165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03062 | £306.20 |
| 20,000 | £0.02888 | £577.60 |
| 30,000 | £0.02790 | £837.00 |
| 50,000 | £0.02672 | £1,336.00 |
| 70,000 | £0.02597 | £1,817.90 |
| 100,000 | £0.02520 | £2,520.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

