Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK23-46-B-4

DigiKey Part Number
374-MK23-46-B-4TR-ND - Tape & Reel (TR)
374-MK23-46-B-4CT-ND - Cut Tape (CT)
374-MK23-46-B-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK23-46-B-4
Description
SWITCH REED SPST-NO 500MA 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.7 ms
Series
Release Time
0.05 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Glass Body Reed
Length - Overall
0.720" (18.30mm)
Circuit
SPST-NO
Size - Body
0.079" Dia x 0.472" L (2.00mm x 12.00mm)
Operate Range
10 ~ 15AT
Height Above Board
0.098" (2.50mm)
Current - Switching
500mA (AC/DC)
Operating Temperature
-40°C ~ 130°C
Voltage - Switching AC
200 V
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,481
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.91000£0.91
10£0.77900£7.79
25£0.72400£18.10
100£0.64520£64.52
250£0.59784£149.46
500£0.56512£282.56
1,000£0.53524£535.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.50020£1,250.50
5,000£0.47701£2,385.05
7,500£0.46471£3,485.33
12,500£0.45049£5,631.12
Manufacturers Standard Package
Unit Price without VAT:£0.91000
Unit Price with VAT:£1.09200