


MGS-2-01 | |
|---|---|
DigiKey Part Number | RP814-ND |
Manufacturer | |
Manufacturer Product Number | MGS-2-01 |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | MGS-2-01 Models |
Category | Panel Thickness 0.052" ~ 0.085" (1.32mm ~ 2.16mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Edging - 1.062' L (0.32m) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Material Flammability Rating UL94 V-2 |
Bushing, Grommet Type Grommet - Edging, Slotted | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.38900 | £3.89 |
| 25 | £0.36440 | £9.11 |
| 50 | £0.34680 | £17.34 |
| 100 | £0.33020 | £33.02 |
| 300 | £0.30560 | £91.68 |
| 500 | £0.29478 | £147.39 |
| 1,000 | £0.28069 | £280.69 |
| 2,500 | £0.26311 | £657.77 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |





