
MFP-25BRD52-39K | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-39KTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-39KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-39K |
Description | RES 39K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-39K Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.29000 | £2.90 |
| 25 | £0.24720 | £6.18 |
| 50 | £0.21980 | £10.99 |
| 100 | £0.19650 | £19.65 |
| 250 | £0.17104 | £42.76 |
| 500 | £0.15504 | £77.52 |
| 1,000 | £0.14146 | £141.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11496 | £574.80 |
| 10,000 | £0.10721 | £1,072.10 |
| 15,000 | £0.10323 | £1,548.45 |
| 25,000 | £0.09873 | £2,468.25 |
| 35,000 | £0.09621 | £3,367.35 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

