MEM2012P75R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 10,443
Unit Price: £0.31000
Datasheet
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012P75R0

DigiKey Part Number
445-3365-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEM2012P75R0
Description
FILTER LC(PI) 75MHZ SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012P75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
20dB @ 700MHz ~ 2GHz
Manufacturer
TDK
Current
200 mA
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
12V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (Pi)
Package / Case
0805 (2012 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Center / Cutoff Frequency
75MHz (Cutoff)
Height
0.030" (0.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MEM2012F75R0T001TDK10,443445-MEM2012F75R0T001CT-ND£0.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes