




MDLSP1-14M-01 | |
|---|---|
DigiKey Part Number | RP913-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP1-14M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP1-14M-01 Models |
Category | Length - Overall 0.839" (21.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.098" (2.50mm) |
Series | Support Panel Thickness 0.065" (1.65mm) |
Packaging Bulk | Mounting Hole Diameter 0.098" (2.50mm) |
Part Status Active | Mounting Panel Thickness 0.065" (1.65mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 5 | £0.35000 | £1.75 |
| 10 | £0.32500 | £3.25 |
| 25 | £0.29600 | £7.40 |
| 50 | £0.27720 | £13.86 |
| 100 | £0.26010 | £26.01 |
| 250 | £0.24048 | £60.12 |
| 500 | £0.22746 | £113.73 |
| 1,000 | £0.21582 | £215.82 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

