




MDLSP1-05M-01 | |
|---|---|
DigiKey Part Number | RP912-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP1-05M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP1-05M-01 Models |
Category | Length - Overall 0.484" (12.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.098" (2.50mm) |
Series | Support Panel Thickness 0.065" (1.65mm) |
Packaging Bulk | Mounting Hole Diameter 0.098" (2.50mm) |
Part Status Active | Mounting Panel Thickness 0.065" (1.65mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 5 | £0.27600 | £1.38 |
| 10 | £0.25600 | £2.56 |
| 25 | £0.23280 | £5.82 |
| 50 | £0.21760 | £10.88 |
| 100 | £0.20410 | £20.41 |
| 250 | £0.18840 | £47.10 |
| 500 | £0.17794 | £88.97 |
| 1,000 | £0.16864 | £168.64 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

