Direct
Similar

MCP98242T-CE/MC | |
|---|---|
DigiKey Part Number | MCP98242T-CE/MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP98242T-CE/MC |
Description | IC TEMP SENSOR 2WIRE 8-DFN |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3) |
EDA/CAD Models | MCP98242T-CE/MC Models |
Category | Output Type I2C/SMBus |
Manufacturer Microchip Technology | Output Alarm Yes |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Function Temp Monitoring System (Sensor), DIMM DDR Memory | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-VFDFN Exposed Pad |
Accuracy ±3°C(Max) | Supplier Device Package 8-DFN (2x3) |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP98243T-BE/MC | Microchip Technology | 0 | MCP98243T-BE/MCCT-ND | £1.11000 | Direct |
| AT30TSE004A-MA5M-T | Microchip Technology | 65 | AT30TSE004A-MA5M-TCT-ND | £1.13000 | Similar |



