



MCP4726A0T-E/MAY | |
|---|---|
DigiKey Part Number | MCP4726A0T-E/MAYTR-ND - Tape & Reel (TR) MCP4726A0T-E/MAYCT-ND - Cut Tape (CT) MCP4726A0T-E/MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4726A0T-E/MAY |
Description | IC DAC 12BIT 6-DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4726A0T-E/MAY Models |
Category | Reference Type External, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case 6-VDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 6-DFN (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 25 | £0.79640 | £19.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.72100 | £2,163.00 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |











