
MCP4652T-503E/MF | |
|---|---|
DigiKey Part Number | MCP4652T-503E/MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4652T-503E/MF |
Description | IC DIG POT 50K 10-DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 257 Taps I2C Interface 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4652T-503E/MF Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Mute, Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-DFN (3x3) |
Number of Circuits 2 | Package / Case 10-VFDFN Exposed Pad |
Number of Taps 257 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | £0.77838 | £2,568.65 |
| Unit Price without VAT: | £0.77838 |
|---|---|
| Unit Price with VAT: | £0.93406 |

