


MCP3909EV-MCU16 | |
|---|---|
DigiKey Part Number | MCP3909EV-MCU16-ND |
Manufacturer | |
Manufacturer Product Number | MCP3909EV-MCU16 |
Description | EVALUATION BOARD FOR MCP3909 |
Customer Reference | |
Detailed Description | MCP3909 - 16 Bit 15k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 15k |
Manufacturer Microchip Technology | Data Interface Serial |
Packaging Box | Input Range ±1V |
Part Status Obsolete | Utilized IC / Part MCP3909 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |


