
MCP1630DM-DDBK1 | |
|---|---|
DigiKey Part Number | MCP1630DM-DDBK1-ND |
Manufacturer | |
Manufacturer Product Number | MCP1630DM-DDBK1 |
Description | EVAL BOARD FOR MCP1630 |
Customer Reference | |
Detailed Description | MCP1630 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Microchip Technology | Voltage - Input 7.2V ~ 11.8V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MCP1630 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V or 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.89000 | £22.89 |
| Unit Price without VAT: | £22.89000 |
|---|---|
| Unit Price with VAT: | £27.46800 |

