MCH185A470JK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 157,131
Unit Price: £0.10000
Datasheet

Direct


YAGEO
In Stock: 37,695
Unit Price: £0.07000
Datasheet

Direct


Murata Electronics
In Stock: 341,918
Unit Price: £0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,073
Unit Price: £0.07000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH185A470JK

DigiKey Part Number
846-MCH185A470JKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH185A470JK
Description
CAP CER 47PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH185A470JK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C470J5GACTUKEMET157,131399-C0603C470J5GACTUCT-ND£0.10000Direct
CC0603JRNPO9BN470YAGEO37,695311-1065-1-ND£0.07000Direct
GRM1885C1H470JA01DMurata Electronics341,918490-1419-1-ND£0.09000Direct
KGM15ACG1H470JTKYOCERA AVX9,073478-KGM15ACG1H470JTCT-ND£0.07000Direct
Obsolete
This product is no longer manufactured. View Substitutes