Records matching criteria: 2
Product Index > Undefined Category > Ceramic Capacitors
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/1![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Capacitance | Voltage - Rated | Tolerance | Temperature Coefficient | Mounting Type | Operating Temperature | Applications | Ratings | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 511-1098-2-ND ![]() | MCH185A3R3CK | Rohm Semiconductor | CAP CER 3.3PF 50V NP0 0603 | 0 | Call | 4,000 Non-Stock |
Tape & Reel (TR) | - | 3.3pF | 50V | ±0.25pF | C0G, NP0 | Surface Mount, MLCC | -55°C ~ 125°C | - | - | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | - | - | General Purpose |
| ![]() | 511-1098-1-ND ![]() | MCH185A3R3CK | Rohm Semiconductor | CAP CER 3.3PF 50V NP0 0603 | 0 | Call | 10 Non-Stock |
Cut Tape (CT) | - | 3.3pF | 50V | ±0.25pF | C0G, NP0 | Surface Mount, MLCC | -55°C ~ 125°C | - | - | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | - | - | General Purpose |
14:21:16 5/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.


_tmb.jpg)