Direct
Direct
Similar

MCH185A390JK | |
|---|---|
DigiKey Part Number | 846-MCH185A390JKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH185A390JK |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH185A390JK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H390JA01D | Murata Electronics | 91,273 | 490-1417-1-ND | £0.09000 | Direct |
| KGM15ACG1H390JT | KYOCERA AVX | 15,437 | 478-KGM15ACG1H390JTCT-ND | £0.08000 | Direct |
| C0603C390J5GACTU | KEMET | 174,565 | 399-C0603C390J5GACTUCT-ND | £0.07000 | Similar |




