Keywords:





Product Index > Undefined Category > Ceramic Capacitors > MCH185A1R2CK

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part Number511-1089-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCH185A1R2CK

DescriptionCAP CER 1.2PF 50V NP0 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CAP CER 1.2PF 50V NP0 0603 | MCH185A1R2CK | 511-1089-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCH18 (1608 (0603) Size)
Product Photos MCH18 Series
Standard Package10
CategoryUndefined Category
FamilyCeramic Capacitors
Series-
PackagingCut Tape (CT)
Capacitance1.2pF
Voltage - Rated50V
Tolerance±0.25pF
Temperature CoefficientC0G, NP0
Mounting TypeSurface Mount, MLCC
Operating Temperature-55°C ~ 125°C
Applications-
Ratings-
Package / Case0603 (1608 Metric)
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)0.035" (0.90mm)
Thickness (Max)-
Lead Spacing-
FeaturesGeneral Purpose
Lead Style-
Other Names511-1089-1
Possible Substitute

8:27:31 5/19/2013 - Help With This Screen