MCH155A2R7CK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 45,727
Unit Price: £0.07000
Datasheet

Direct


YAGEO
In Stock: 98,946
Unit Price: £0.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 19,611
Unit Price: £0.11000
Datasheet
Image for MCH155A2R7CK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH155A2R7CK

DigiKey Part Number
846-MCH155A2R7CKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH155A2R7CK
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH155A2R7CK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C279C5GACTUKEMET45,727399-C0402C279C5GACTUCT-ND£0.07000Direct
CC0402CRNPO9BN2R7YAGEO98,946311-1005-1-ND£0.07000Direct
KGM05ACG1H2R7CHKYOCERA AVX19,611478-KGM05ACG1H2R7CHCT-ND£0.11000Direct
Obsolete
This product is no longer manufactured. View Substitutes