Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCH155A2R2CK | |
|---|---|
DigiKey Part Number | 846-MCH155A2R2CKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH155A2R2CK |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH155A2R2CK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H2R2CH | KYOCERA AVX | 13,778 | 478-KGM05ACG1H2R2CHCT-ND | £0.19000 | Direct |
| GJM1555C1H2R2CB01D | Murata Electronics | 12,991 | 490-3091-1-ND | £0.07000 | Parametric Equivalent |
| GJM1555C1H2R2CB01J | Murata Electronics | 0 | GJM1555C1H2R2CB01J-ND | £0.00531 | Parametric Equivalent |
| GRM1555C1H2R2CA01D | Murata Electronics | 322,261 | 490-5932-1-ND | £0.07000 | Parametric Equivalent |
| GRM1555C1H2R2CA01J | Murata Electronics | 38,865 | 490-GRM1555C1H2R2CA01JCT-ND | £0.07000 | Parametric Equivalent |





