Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCH155A1R8CK | |
|---|---|
DigiKey Part Number | 846-MCH155A1R8CKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH155A1R8CK |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH155A1R8CK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C189C5GACTU | KEMET | 81,865 | 399-C0402C189C5GACTUCT-ND | £0.09000 | Direct |
| CC0402CRNPO9BN1R8 | YAGEO | 39,484 | 311-1004-1-ND | £0.09000 | Direct |
| KGM05ACG1H1R8CH | KYOCERA AVX | 7,498 | 478-KGM05ACG1H1R8CHCT-ND | £0.22000 | Direct |
| GJM1555C1H1R8CB01D | Murata Electronics | 93,018 | 490-3089-1-ND | £0.09000 | Parametric Equivalent |
| GJM1555C1H1R8CB01J | Murata Electronics | 0 | GJM1555C1H1R8CB01J-ND | £0.00613 | Parametric Equivalent |








