
MCH155A1R1CK | |
|---|---|
DigiKey Part Number | 846-MCH155A1R1CKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH155A1R1CK |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCH155A1R1CK Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |

