Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > MC68HC908GZ60CFJ

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberMC68HC908GZ60CFJ-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MC68HC908GZ60CFJ

DescriptionIC MCU 60K FLASH 8MHZ 32LQFP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
IC MCU 60K FLASH 8MHZ 32LQFP | MC68HC908GZ60CFJ | MC68HC908GZ60CFJ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC68HC908GZ60/48/32
Product Photos 32-LQFP
Standard Package250
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesHC08
PackagingTray
Core ProcessorHC08
Core Size8-Bit
Speed8MHz
ConnectivityCAN, SCI, SPI
PeripheralsLVD, POR, PWM
Number of I /O21
Program Memory Size60KB (60K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size2K x 8
Voltage - Supply (Vcc/Vdd)3 V ~ 5.5 V
Data ConvertersA/D 24x10b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case32-LQFP
For Use WithDEMO908GZ60E-ND - BOARD DEMO FOR 908GZ60 MCU
Possible Substitute

15:27:43 5/22/2013 - Help With This Screen