Keywords:





Product Index > Semiconductor Modules > Diodes, Rectifiers > MBRP20030CTLG

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberMBRP20030CTLGOS-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

MBRP20030CTLG

DescriptionDIODE SCHOTTKY 30V 100A PWRTAP2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MBRP20030CTL
Product Change Notification Product Discontinuation 15/May/2006
Standard Package25
CategorySemiconductor Modules
FamilyDiodes, Rectifiers
SeriesSWITCHMODE™
PackagingTray
Voltage - Forward (Vf) (Max) @ If600mV @ 200A
Current - Reverse Leakage @ Vr5mA @ 30V
Current - Average Rectified (Io) (per Diode)100A
Voltage - DC Reverse (Vr) (Max)30V
Reverse Recovery Time (trr)-
Diode TypeSchottky
SpeedFast Recovery =< 500ns, > 200mA (Io)
Diode Configuration1 Pair Common Cathode
Mounting TypeChassis Mount
Package / CasePowertap II
Supplier Device PackagePowerTap II
Other NamesMBRP20030CTLGOS

22:38:36 6/19/2013 - Help With This Screen