Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB4S-E3/80

DigiKey Part Number
MB4S-E3/80GITR-ND - Tape & Reel (TR)
MB4S-E3/80GICT-ND - Cut Tape (CT)
MB4S-E3/80GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB4S-E3/80
Description
BRIDGE RECT 1P 400V 0.5A TO269AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
EDA/CAD Models
MB4S-E3/80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Standard
Supplier Device Package
TO-269AA (MBS)
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB4SGood-Ark Semiconductor10,9884786-MB4SCT-ND£0.27000Parametric Equivalent
In-Stock: 9,476
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.38200£3.82
100£0.24660£24.66
500£0.18800£94.00
1,000£0.16911£169.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14510£435.30
6,000£0.13300£798.00
9,000£0.12684£1,141.56
15,000£0.11992£1,798.80
21,000£0.11581£2,432.01
30,000£0.11183£3,354.90
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400