
MB4S-E3/45 | |
|---|---|
DigiKey Part Number | MB4S-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MB4S-E3/45 |
Description | BRIDGE RECT 1P 400V 0.5A TO269AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
EDA/CAD Models | MB4S-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package TO-269AA (MBS) |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38200 | £3.82 |
| 100 | £0.24660 | £24.66 |
| 500 | £0.18800 | £94.00 |
| 1,000 | £0.16911 | £169.11 |
| 2,000 | £0.15321 | £306.42 |
| 5,000 | £0.13599 | £679.95 |
| 10,000 | £0.12534 | £1,253.40 |
| 50,000 | £0.10671 | £5,335.50 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |


