
MB2S-E3/80 | |
|---|---|
DigiKey Part Number | MB2S-E3/80GITR-ND - Tape & Reel (TR) MB2S-E3/80GICT-ND - Cut Tape (CT) MB2S-E3/80GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S-E3/80 |
Description | BRIDGE RECT 1P 200V 0.5A TO269AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package TO-269AA (MBS) |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.38200 | £3.82 |
| 100 | £0.24660 | £24.66 |
| 500 | £0.18800 | £94.00 |
| 1,000 | £0.16911 | £169.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14510 | £435.30 |
| 6,000 | £0.13300 | £798.00 |
| 9,000 | £0.12684 | £1,141.56 |
| 15,000 | £0.11992 | £1,798.80 |
| 21,000 | £0.11581 | £2,432.01 |
| 30,000 | £0.11183 | £3,354.90 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |



