
MAX9892ERT+T | |
|---|---|
DigiKey Part Number | MAX9892ERT+TTR-ND - Tape & Reel (TR) MAX9892ERT+TCT-ND - Cut Tape (CT) MAX9892ERT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9892ERT+T |
Description | IC NOISE REDUCTION 2-CH 6-UCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Noise Reduction 2 Channel 6-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9892ERT+T Models |
Category | Voltage - Supply 1.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications 35dB |
Part Status Active | Mounting Type Surface Mount |
Function Noise Reduction | Package / Case 6-WFBGA, CSPBGA |
Applications Consumer Audio | Supplier Device Package 6-UCSP |
Number of Channels 2 | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.85100 | £8.51 |
| 25 | £0.77240 | £19.31 |
| 100 | £0.68590 | £68.59 |
| 250 | £0.64472 | £161.18 |
| 500 | £0.61986 | £309.93 |
| 1,000 | £0.61411 | £614.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.57783 | £1,444.57 |
| 5,000 | £0.56482 | £2,824.10 |
| 7,500 | £0.55831 | £4,187.32 |
| 12,500 | £0.55109 | £6,888.62 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

