- RF Receiver ASK 300MHz ~ 450MHz -114dBm 33kbps PCB, Surface Mount 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7034AUI+

DigiKey Part Number
MAX7034AUI+-ND
Manufacturer
Manufacturer Product Number
MAX7034AUI+
Description
RF RX ASK 300MHZ-450MHZ 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- RF Receiver ASK 300MHz ~ 450MHz -114dBm 33kbps PCB, Surface Mount 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7034AUI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
7.2mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Interface
PCB, Surface Mount
Packaging
Tube
Antenna Connector
PCB, Surface Mount
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Frequency
300MHz ~ 450MHz
Operating Temperature
-40°C ~ 125°C
Sensitivity
-114dBm
Mounting Type
Surface Mount
Data Rate (Max)
33kbps
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Modulation or Protocol
ASK
Supplier Device Package
28-TSSOP
Applications
Garage Openers, ISM, RKE, Security Alarms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Factory Stock: 1,650
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£5.04000£5.04
10£4.36500£43.65
50£3.96520£198.26
100£3.80920£380.92
250£3.61652£904.13
500£3.48052£1,740.26
1,000£3.35242£3,352.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.04000
Unit Price with VAT:£6.04800