
MAX7033EUI+ | |
|---|---|
DigiKey Part Number | MAX7033EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7033EUI+ |
Description | RF RX ASK 315MHZ/433MHZ 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK 315MHz, 433MHz -114dBm 33kbps PCB, Surface Mount 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7033EUI+ Models |
Category | Data Interface PCB, Surface Mount |
Manufacturer Analog Devices Inc./Maxim Integrated | Antenna Connector PCB, Surface Mount |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Frequency 315MHz, 433MHz | Grade Automotive |
Sensitivity -114dBm | Mounting Type Surface Mount |
Data Rate (Max) 33kbps | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Modulation or Protocol ASK | Supplier Device Package 28-TSSOP |
Applications Remote Controls, RKE, Wireless Sensors | Base Product Number |
Current - Receiving 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.29000 | £6.29 |
| 10 | £5.45100 | £54.51 |
| 50 | £4.95700 | £247.85 |
| 100 | £4.76370 | £476.37 |
| 250 | £4.52540 | £1,131.35 |
| 500 | £4.35716 | £2,178.58 |
| 1,000 | £4.19869 | £4,198.69 |
| Unit Price without VAT: | £6.29000 |
|---|---|
| Unit Price with VAT: | £7.54800 |

