
MAX5384EUT+T | |
|---|---|
DigiKey Part Number | MAX5384EUT+TTR-ND - Tape & Reel (TR) MAX5384EUT+TCT-ND - Cut Tape (CT) MAX5384EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5384EUT+T |
Description | IC DAC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5384EUT+T Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs (Typ) | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.55000 | £2.55 |
| 10 | £1.91300 | £19.13 |
| 25 | £1.75440 | £43.86 |
| 100 | £1.58030 | £158.03 |
| 250 | £1.49720 | £374.30 |
| 500 | £1.47842 | £739.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.36233 | £3,405.83 |
| 5,000 | £1.33611 | £6,680.55 |
| Unit Price without VAT: | £2.55000 |
|---|---|
| Unit Price with VAT: | £3.06000 |

