
MAX455CPP+ | |
|---|---|
DigiKey Part Number | MAX455CPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX455CPP+ |
Description | IC AMP MPLEX AMP 20DIP |
Customer Reference | |
Detailed Description | Video Amp 1 8:1 Multiplexer-Amplifier 20-PDIP |
EDA/CAD Models | MAX455CPP+ Models |
Category | Current - Supply 25 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Through Hole |
Applications 8:1 Multiplexer-Amplifier | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 20-PDIP |
-3db Bandwidth 50 MHz | Base Product Number |
Slew Rate 300V/µs |

